You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS AM26LS31CDR
RS422 Driver, RS422, 4 Drivers, 4.75V to 5.25V Supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LS31CDR
- Order Code:
- 3050411
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Meets or exceeds the requirements of ANSI TIA/EIA-422-B and ITU
- Operates from a single 5V supply, TTL-compatible
- Complementary outputs, high output impedance in power-off conditions
- Complementary output-enable inputs, 32mA typ supply current
- Short-circuit output current is -150mA typ at (VCC = MAX)
- Off-state (high-impedance-state) output current is -20μA max at (VCC = MIN, VO = 0.5V)
- 14ns typ propagation delay time, low- to high level output at (CL = 30pF, S1 and S2 open)
- 1ns typ output-to-output skew at (CL = 30pF, S1 and S2 open)
- Operating free temperature range from 0°C to 70°C
- 16-pin SOIC package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transmitter
- :
- -
- :
- 4
- :
- Half Duplex
- :
- 10Mbps
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 16Pins
- :
- 32
- :
- ±2 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥79.95 (¥87.95) | ( ) |
10+ | ¥50.01 (¥55.01) | ( ) |
100+ | ¥40.29 (¥44.32) | ( ) |
500+ | ¥38.25 (¥42.08) | ( ) |
1000+ | ¥37.00 (¥40.70) | ( ) |
2500+ | ¥34.96 (¥38.46) | ( ) |
5000+ | ¥33.86 (¥37.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.