You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS AM26C32CN
Quadruple Differential Line Receiver IC, 10 Mbps, RS422, RS423 Interface, 4.5 V to 5.5 V, DIP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26C32CN
- Order Code:
- 3118759
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Meets/exceeds requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B & ITU recommendation V.10/V.11
- 10mA Typical low power
- ±7V Common-mode range with ±200mV sensitivity
- 60mV Typical input hysteresis
- 3 State outputs
- Input fail-safe circuitry
- Available in Q-Temp automotive
- 17ns Typical tpd
- 2kV ESD
- 10Mbps Signalling rate
Applications
Automotive, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics, Test & Measurement
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS423 Receiver
- :
- 4Receivers
- :
- -
- :
- Half Duplex
- :
- 10Mbps
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- 32
- :
- ±3 kV (HBM)
- :
- Open
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 7/13/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥265.68 (¥292.25) |
10+ | ¥238.66 (¥262.53) |
50+ | ¥235.63 (¥259.19) |
100+ | ¥232.60 (¥255.86) |
250+ | ¥229.57 (¥252.53) |
500+ | ¥226.54 (¥249.19) |
1000+ | ¥223.51 (¥245.86) |
2500+ | ¥220.47 (¥242.52) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.