You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS ADS1148IRHBT
Analogue to Digital Converter, 16 bit, 2 kSPS, Differential, Single Ended, SPI, Single, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS1148IRHBT
- Order Code:
- 3116570
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Octal 16-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- Single-cycle settling for all data rates
- Matched current source DACs
- Internal voltage reference
- Sensor burnout detection
- Internal temperature sensor
- Self and system calibration
- SPI™ compatible serial interface
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 2kSPS
- :
- Differential, Single Ended
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 5.25V
- :
- QFN
- :
- 32Pins
- :
- -40°C
- :
- 105°C
- :
- Octal 16-Bit Sigma-Delta ADCs
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/13/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,681.87 (¥1,850.06) |
10+ | ¥1,534.94 (¥1,688.43) |
25+ | ¥1,480.40 (¥1,628.44) |
50+ | ¥1,352.39 (¥1,487.63) |
100+ | ¥1,224.39 (¥1,346.83) |
250+ | ¥1,210.28 (¥1,331.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.