You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS ADS1118IRUGT

Analogue to Digital Converter, 16 bit, 860 SPS, Differential, Single Ended, SPI, Single, 2 V

TEXAS INSTRUMENTS ADS1118IRUGT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1118IRUGT
Order Code:
3116565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Quad 16-Bit Sigma-Delta ADCs
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Quad 16-Bit Sigma-Delta ADCs)

See all from this product range

Product Overview

The ADS1118IRUGT is a 16-bit Analog-to-Digital converter (ADC) that provides all features necessary to measure the most common sensor signals. The precision, low power ADC integrates a programmable gain amplifier (PGA), voltage reference, oscillator and high-accuracy temperature sensor. This features along with a wide power supply range from 2 to 5.5V, makes the ADC ideally suited for power and space-constrained applications. The PGA offers input ranges from ±256mV to ±6.144V, allowing both large and small signals to be measured with high resolution. An input multiplexer (MUX) allows to measure two differential or four single-ended inputs. The high-accuracy temperature sensor can be used for system-level temperature monitoring or cold-junction compensation for thermocouples. It operates either in continuous-conversion mode or in a single-shot mode that automatically powers down after a conversion. Single-shot mode significantly reduces current consumption during idle periods.
  • Internal low-drift voltage reference
  • Internal oscillator
  • Internal PGA
  • Four single-ended or two differential inputs
  • Green product and no Sb/Br

Applications

Portable Devices, Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
860SPS

:
Differential, Single Ended

:
SPI

:
Single

:
2V

:
5.5V

:
X2QFN

:
10Pins

:
-40°C

:
125°C

:
Quad 16-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

129 In stock Need more?

129 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥774.52 (¥851.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥774.52 (¥851.97)
10+ ¥653.08 (¥718.39)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --