You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS 74ACT16245DL

Transceiver, 74ACT16245, 4.5 V to 5.5 V, SSOP-48

TEXAS INSTRUMENTS 74ACT16245DL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74ACT16245DL
Order Code:
3006071
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The 74ACT16245DL is a 16-bit Bus Transceiver with 3-state outputs. Transceiver organized as dual-octal non-inverting 3-state transceivers and designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The enable (G\) input can be used to disable the device so that the buses are effectively isolated. The 74ACT16245 is characterized for operation from -40 to 85°C.
  • Inputs are TTL-voltage compatible
  • 3-state Outputs drive bus lines directly
  • Flow-through architecture optimizes PCB layout
  • Distributed VCC and GND configuration to minimize high-speed switching noise
  • EPIC™ (Enhanced-Performance Implanted CMOS) 1μm process
  • 500mA Latch-up immunity at 125°C
  • Green product and no Sib/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74ACT16245

:
SSOP

:
74ACT

:
7416245

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥836.71 ( ¥920.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥836.71 (¥920.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥737.49 (¥811.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥643.19 (¥707.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥590.45 (¥649.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥553.22 (¥608.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥521.90 (¥574.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥498.33 (¥548.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --