You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO 425
Air Velocity Meter, with Thermal Flow Probe, -20 to 70 °C NTC, 0 to 20 m/s Velocity
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 425
- Order Code:
- 1082992
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 425 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0m/s to 20m/s
- :
- -
- :
- -20°C
- :
- 50°C
- :
- -
- :
- 182mm
- :
- 64mm
- :
- 40mm
- :
- -
Technical Documents (1)
Product Overview
- Attached flow probe, including temperature measurement and telescopic handle (max. length 820mm)
- Temperature, flow and volume flow measurement
- Multi-point and timed mean calculation
- Max./min. values
- Hold button to freeze readings
- Display light
- Auto-Off function
- Supplied with 9V, PP3 battery and calibration protocol
Applications
Test & Measurement
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥130,833.79 (¥143,917.17) | ( ) |
5+ | ¥107,676.41 (¥118,444.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.