You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO 417
Anemometer, Vane, 0.3m/s to 20m/s, 0 °C, 50 °C, 277 mm
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 417
- Order Code:
- 1082990
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 417 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.3m/s to 20m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
- :
- 277mm
- :
- 105mm
- :
- 45mm
- :
- -
Technical Documents (1)
Product Overview
- Direction recognition of flow
- Temperature, flow and volume flow measurement
- Multi-point and timed mean calculation
- Max/min values
- Hold button to freeze readings
- Display light
- Auto Off function
Applications
Test & Measurement
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥61,132.57 (¥67,245.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.