You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TESTO 0563 0416

Anemometer, Testo 416, 0.6m/s to 40m/s, -10 °C to 50 °C, 135 mm

TESTO 0563 0416
TESTO 0563 0416
TESTO 0563 0416
TESTO 0563 0416
TESTO 0563 0416
TESTO 0563 0416

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0563 0416
Order Code:
4143414
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Testo 416
Technical Datasheet:
0563 0416   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.6m/s to 40m/s

:
-

:
-10°C

:
50°C

:
-

:
135mm

:
60mm

:
28mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Testo 416 anemometer with telescopic probe and app connection allows you to carry out flow measurements in the ventilation ducts of air conditioning and ventilation systems easily, quickly and precisely. The integrated telescope can be extended up to 850mm, making it easier to work overhead or in large diameter ducts. To ensure that you have all the relevant information at your fingertips, the Testo 416 automatically calculates time and point average values as well as the volume flow rate. Thanks to the compact design and the robust housing, the vane anemometer can also withstand rough conditions. Configuration of the measuring instrument, display and storage of measured values as well as documentation are all particularly convenient with the testo Smart App. This also turns your smartphone into a second display.
  • Measuring range from 0.6 to 40m/s with 0.1m/s resolution
  • Simple, fast and precise flow measurement and volume flow calculation in the ventilation duct
  • More flexibility for duct measurements with the cable-connected telescopic probe
  • Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
  • Timed and point mean value calculation
  • Operating temperature range from -10 to +50°C, probe: -10 to +70°C
  • 1.5m cable length
  • IP40/IP20 rated
  • Dimension is 135 x 60 x 28mm
  • Supplied with transport bag, calibration protocol, and 3x AA batteries

Contents

Testo 416 - 16mm vane anemometer with App connection, Fixed telescope (max. 850 mm), Transport bag, Calibration protocol, 3 x AA batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

Testo 416

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥95,824.58 ( ¥105,407.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥95,824.58 (¥105,407.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --