You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTEC TT-SI 9110
Oscilloscope Probe, Differential, 100 MHz, 1.4 kV, 100:1, 1000:1
- Manufacturer:
- TESTEC TESTEC
- Manufacturer Part No:
- TT-SI 9110
- Order Code:
- 9539212
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TT-SI 9110 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 100MHz
- :
- 1.4kV
- :
- 100:1, 1000:1
- :
- All Makes & Models of Oscilloscopes
- :
- -
Technical Documents (1)
Product Overview
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥99,217.51 (¥109,139.26) | ( ) |
5+ | ¥95,611.14 (¥105,172.25) | ( ) |
10+ | ¥92,256.32 (¥101,481.95) | ( ) |
20+ | ¥91,182.37 (¥100,300.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.