You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTEC SI 9002
Oscilloscope Probe, Differential, 25 MHz, 1.4 kV, 20:1, 200:1
- Manufacturer:
- TESTEC TESTEC
- Manufacturer Part No:
- SI 9002
- Order Code:
- 354983
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SI 9002 Datasheet
Alternatives for SI 9002
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 25MHz
- :
- 1.4kV
- :
- 20:1, 200:1
- :
- All Makes & Models of Oscilloscopes
- :
- -
Technical Documents (2)
Product Overview
- 4MΩ/5.5pF each side to ground input impedance
- Rise time of 14ns
- -10 to 40°C Operating temperature range
- 4 x AA Cells
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥63,356.38 (¥69,692.02) | ( ) |
5+ | ¥61,053.42 (¥67,158.76) | ( ) |
10+ | ¥58,911.86 (¥64,803.05) | ( ) |
20+ | ¥58,224.89 (¥64,047.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.