You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TESTEC 15101 SI9001

Oscilloscope Probe, Differential, 25 MHz, 1.4 kV, 10:1, 100:1

TESTEC 15101 SI9001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTEC TESTEC
Manufacturer Part No:
15101 SI9001
Order Code:
354971
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
15101 SI9001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 15101 SI9001

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
25MHz

:
1.4kV

:
10:1, 100:1

:
All Makes & Models of Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 15101 SI9001 is an Active Differential Probe enables conventional oscilloscopes to display and measure in-circuit waveforms that are referenced to high common mode voltages, the differential probe extends the measurement capability of oscilloscopes in electronic power converters, inverters, motor speed controls, switch mode power supplies and many applications. This probe is grounded with the shell of BNC connector and an auxiliary grounding terminal, through the grounding conductor of the power cord of the measurement instrument. Before making connections to the input leads of this probe, ensure that the output BNC connector is attached to the BNC connector of the measurement instrument and the auxiliary grounding terminal is connected to a proper ground, while the measurement instrument is properly grounded.
  • 14ns Rise time
  • ±2% Accuracy
  • CAT III Measurement category

Footnotes

Use a soft cloth to clean the dirt, prevent damage to probe (avoid immersing the probe, avoid using abrasive cleaners, avoid using chemicals contains benzene or similar solvents).

Warnings

This probe is to carry out differential measurement between two points on the circuit under measurement. It is not for electrically insulating the circuit under measurement & the measuring instrument.

No Longer Manufactured

¥68,298.44 ( ¥75,128.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥68,298.44 (¥75,128.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥65,816.28 (¥72,397.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥63,505.53 (¥69,856.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥61,353.95 (¥67,489.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --