You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 76-1276
Banana Test Connector, 4mm, Plug, Cable Mount, 36 A, 1 kV, Nickel Plated Contacts, Black
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 76-1276
- Order Code:
- 2667195
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 76-1276 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 76-1276
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 36A
- :
- 1kV
- :
- Nickel Plated Contacts
- :
- Black
- :
- Brass
- :
- Screw
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥580.78 (¥638.86) | ( ) |
25+ | ¥495.18 (¥544.70) | ( ) |
100+ | ¥445.69 (¥490.26) | ( ) |
250+ | ¥411.88 (¥453.07) | ( ) |
500+ | ¥389.51 (¥428.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.