You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 76-006
Banana Test Connector, 4mm, Plug, Cable Mount, 36 A, 1 kV, Nickel Plated Contacts, Red
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 76-006
- Order Code:
- 2667194
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 76-006 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 36A
- :
- 1kV
- :
- Nickel Plated Contacts
- :
- Red
- :
- Beryllium Copper
- :
- Screw
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Insulator body material is polypropylene insulator body
- Brass with nickel plated plug
- BECU with nickel plated contact spring
- Rated voltage is 600V CAT IV / 1000V CAT III and maximum current is 36A
- Internal resistance is less than 10mohm
- Operating temperature is -20°C to +80°C
- Conductor size is 0.09 (12AWG), insulation is 0.16" (4mm) max
- Strip length is 0.25" (6.4mm)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
7 In stock
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥580.78 (¥638.86) | ( ) |
25+ | ¥495.18 (¥544.70) | ( ) |
100+ | ¥445.69 (¥490.26) | ( ) |
250+ | ¥411.88 (¥453.07) | ( ) |
500+ | ¥389.51 (¥428.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.