You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-8170
Analogue Multimeter, 1ohm to 10kohm, 600mV to 1kV, 12V to 1kV, 120µA to 10A, Manual
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8170
- Order Code:
- 2102093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 640522695034
- Technical Datasheet:
- 72-8170 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for 72-8170
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm to 10kohm
- :
- 600mV to 1kV
- :
- 12V to 1kV
- :
- 120A to 10A
- :
- -
- :
- Manual
- :
- 6.7"
- :
- 4.9"
- :
- 1.9"
- :
- -
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
Product Overview
- Supplied with test leads and a instruction manual
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,770.28 (¥7,447.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.