You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 72-7730ADigital Multimeter, USB Interface, 20000 Count, True RMS, Auto Range, 4.5 Digit
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-7730A
- Order Code:
- 2100035
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 640522694884
- Technical Datasheet:
- 72-7730A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 20000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 20Mohm
- :
- 1 Year
- :
- -
Technical Documents (4)
Product Overview
- 100KHz bandwidth
- Auto ranging
- Duty Cycle: 10% to 90%
- Analogue Bar Graph
- Full Icon Display
- Data Logging: 100
- Setup
- Current measurement alarm
- Safety Rating: CAT III 1000V, CAT IV 600V
- USB interface
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Battery, Test lead, Alligator clip, Test clip, USB interface cable, Carrying bag, Point contact temperature probe, Manual.
Footnotes
Also Known As
106 In stock
106 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,457.32 (¥32,403.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.