You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TENMA 72-14620

Bench Digital Multimeter, 4.75, RS232, USB, 10 A, 1 kV, 40 Mohm

TENMA 72-14620

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-14620
Order Code:
3050935
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
72-14620   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75

:
RS232, USB

:
10A

:
1kV

:
40Mohm

:
-

:
10A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

High-accurate and stable digital bench-type multimeter controlled by a single-chip computer. This bench-type multimeter is controlled and calibrated by software so that its stability for a long time is guaranteed. With the USB interface and computer software the unit can display, draw record all test processes on a computer, the graphic software has an exclusive dynamic scale, which can describe very small changes in electric parameters.
  • Auto ranging multimeter with a large LCD screen and 40,000 counts display
  • Supports up to 1kV/10A AC/DC voltage and current measurement
  • True RMS measurement
  • 100kHz Bandwidth range
  • 0-100% Duty cycle
  • Input protection
  • Auto power off
  • Continuity buzzer
  • Data hold and data logging
  • RS-232 and USB ports
  • Low battery indicator
  • LCD Backlight
  • Can also by powered by 6x 'C' batteries (not supplied)
  • Dimensions (WxHxD): 240x105x310mm
  • Weight: 2.2kg

Applications

Test & Measurement, Laboratory, Electronics Service, Electrical, Hobby & Education, Instrumentation

Contents

Multimeter, test lead, UK/EU power lead, software, RS-232 cable, USB cable, crocodile clip, point contact temperature probe and test clip

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥47,414.91 ( ¥52,156.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥47,414.91 (¥52,156.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --