You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-10465
LCR Meter, Hand Held, 100 kHz, 2 kH, 20000 µF, 0.2 Gohm
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-10465
- Order Code:
- 2667184
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 72-10465 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 100kHz
- :
- 2kH
- :
- 20000µF
- :
- 0.2Gohm
- :
- -
Technical Documents (3)
Product Overview
- Low battery indication ≤6.8V, automatic shutdown
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-10465 LCR meter, Battery, SMD test clamp, USB interface cable, PC software CD, Multi-purpose socket, Short circuit splice.
Footnotes
51 In stock
1 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 1/31/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
20 more will be available on 1/31/25
Reserving future stock50 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25,310.43 (¥27,841.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.