You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TENMA 72-10405

Professional Digital Multimeter, 4000 Count, Auto, Manual Range

TENMA 72-10405

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10405
Order Code:
2499514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
72-10405   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 72-10405

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
100 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥12,116.55 (¥13,328.21)

Restricted Item Add
39 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥12,266.32 (¥13,492.95)

Restricted Item Add

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Auto ranging digital multimeter with 4000 count display.
  • MAX / MIN relative modes
  • Analogue bar graph
  • Continuity buzzer
  • Diode test
  • Data hold
  • Low battery indication
  • 45Hz~400Hz bandwidth
  • Compliant to CAT III 1000V, CAT IV 600V standards
  • 12-month limited warranty *view Terms & Conditions for details
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital multimeter, Battery, Test lead, Multi-purpose socket, RS232 interface cable, Point contact temperature probe, Instruction manual.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥10,298.26 (¥11,328.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥10,298.26 (¥11,328.09)
5+ ¥9,732.38 (¥10,705.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --