You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-1016
Bench Digital Multimeter, 5999 Count, True RMS, 1 kV, 10 A, 3.8 Digit
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-1016
- Order Code:
- 1196432
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 72-1016 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.8
- :
- RS232, USB
- :
- 10A
- :
- 1kV
- :
- 60Mohm
- :
- -
- :
- 10A
- :
- 1kV
- :
- 1 Year
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- EU, UK
Technical Documents (4)
Product Overview
- CAT I 1000V safety rating
- Manual function select and auto ranging
- LCD backlight
- 128mm x 28mm LCD size
- Max/min mode
- RS232 and USB interface
- Select and light buttons on front panel for easy operation
- Powered by AC 220V/50Hz or 1.5V (R14) x 6 batteries
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Test lead, AC 220V power cord, RS232 interface cable, USB interface cable, Alligator clip, Point contact temperature probe, Multi-purpose socket, Software, Operating manual.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥33,408.05 (¥36,748.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.