Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoLC CST-MINI
Order Code3863323
Your Part Number
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,736.48 (¥6,310.128) |
| 4+ | ¥5,411.78 (¥5,952.958) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,736 (¥6,310 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoLC CST-MINI
Order Code3863323
Technical Datasheet
Stripping Capacity Metric-
For Use WithRG178/ RG179/ RG188, AT & T 735 (A), NT735, Belden 1855A, 8281, RG180/ RG187/ RG188A , RG405
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC CST-MINI is a coax Cable Stripper use with strips RG178, RG179, RG188, AT and T 735(A), NT735, Belden 1855A, Belden 8218, RG180, RG187, RG188A, RG405 cables and more cables. Combines high-performance and ergonomic design, easily remove the outer jacket, shield braid and inner dielectric in a single step.
- 6-3/4" Overall length
- RG178 Cable type
- Manual adjustable
- Plastic handle material
- Self-regulating tension
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity Metric
-
Product Range
-
For Use With
RG178/ RG179/ RG188, AT & T 735 (A), NT735, Belden 1855A, 8281, RG180/ RG187/ RG188A , RG405
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865