You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEMPO 811K-G

Bundle Kit, 77GX /77GX2 Tone Generator, 200XP Multi-Filter Tone Probe Amplifier, Carrying Case

TEMPO 811K-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
811K-G
Order Code:
2785028
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
811K-G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 811K-G from Greenlee Communications is a digital high performance tracing kit. This kit combines 77GX tone generator and 200XP probe in a rugged carrying case. It is a wire and pair tracing tool that is both universally compatible and virtually noise immune. Whether tracking wires in a clear and quiet location or trying to find a wire in an area roaring with power hum and digital crosstalk, the 200XP probe and 77GX tone generator work efficiently. The tracing pair is also capable of working with any older type conventional tone probes and tone generators high noise immunity. It provides adjustable to a wide range of applications, flexible connection, ID577™ compatible and universally compatible with older equipment. The 200XP has probe tip resistance of 300 ohms minimum, 30dB filter 2 out-of-band rejection, 100Mohm input impedance and 35decibels gain. The 77GX has output voltage (talk battery into 600 ohm) of 5.5VDC.
  • Trace wire pairs or cables even in areas with high electrical noise levels
  • Very high performance together, single button probe function control
  • Crystal controlled digital signal processing (DSP) accuracy
  • Selectable digital probe filtering allows users to choose performance
  • Size is 1.25 x 1.375 x 9.75inch (200XP) and 4 x 1.65 x 1.5inch (77GX), weight is 0.13Kg with battery
  • Works with butt sets for improved audibility in loud locations
  • Selectable power output levels in generator permit tailoring to application
  • Two line telephone service indication, short circuit check
  • Tone generator offers modular plug, modular jack or alligator clip connection
  • Three selectable tone sending patterns, low battery indication

Contents

200XP multi filter tone probe, 77GX tone generator, Rugged carry case.

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥45,442.33 (¥49,986.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥45,442.33 (¥49,986.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --