You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEMPO 180XL
Cable Tester, Network, 23 mm Width, 180 mm Height
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- 180XL
- Order Code:
- 2785030
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 180XL Datasheet
Product Information
Technical Documents (1)
Product Overview
- Quickly and easily locate high losses, faults in fibre optic cables without expensive equipment
- Confirms fibre continuity, class 2 designation provides safe light levels for the technician
- Universal 2.5mm bulkhead, red/green LED display
- 0dBm output power, compatible with single-mode and multi-mode fibres
- 2Hz modulation mode, pulsed and CW modes of operation
- 650nm ±10nm wavelength, fabry perot emitter type
- Battery life is 80hour with 3.9Wh batteries
- Weight is 120g (not including batteries), dimension is 180mm x 23mm dia
- 2.5mm universal, optional 1.25mm adaptor connector interface
- Certified by CE, CDRH and operating temperature range from -10°C to +45°C
Applications
Test & Measurement
Contents
Visual fault locator, 2 AA batteries, Instruction manual, Soft carry case.
Footnotes
Warnings
Available for back order
19 more will be available on 2/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥45,961.86 (¥50,558.05) | ( ) |
5+ | ¥37,825.32 (¥41,607.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.