You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEMPATRON TT32ML

Timer, TT32 Series, 6 Ranges, 0.1 s to 99.98 h, 1 Changeover Relay Output, 24 V, Plug-In

TEMPATRON TT32ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPATRON TEMPATRON
Manufacturer Part No:
TT32ML
Order Code:
767074
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TT32
Technical Datasheet:
TT32ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TT32)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TT32

:
Multifunction

:
0.1s

:
99.98h

:
6Ranges

:
4

:
1 Changeover Relay

:
24V

:
8A

:
Plug-In

:
29mm

:
71mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TT32ML is a 4-digit multi-function multi-time range Dual Digital Timer suitable for controlling operation of equipment, machinery, systems or processes in a wide range of industrial applications. Nine timing functions can be selected together with time ranges from 0.1second to 99:59hours, to operate two independent relay output contacts which are isolated from the supply voltage. The output contacts can be configured as two timed outputs or one timed and one instantaneous output. This timer is housed in a compact panel mounting enclosure and is powered from 12 to 24VAC/DC.
  • 4-digit Green LED display dual timer
  • 9 Programmable timing modes
  • 6 Time ranges from 0.1s to 99:59h
  • Supply voltages from 12 to 24VAC/DC
  • 1 changeover and 1 N/O relay output
  • External hold and reset
  • Security passcode
  • IP65 Enclosure
  • Panel mounting
  • Matching temperature controllers

Applications

Industrial, Automation & Process Control

No Longer Manufactured

¥20,943.73 ( ¥23,038.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,943.73 (¥23,038.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --