Print Page
MAUI STUDIO PRO
Test Software, Offline Remote and PC Analysis Software, 127.0.0.1, Download, English
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoMAUI STUDIO PRO
Order Code4656226
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥334,645.74 (¥368,110.314) |
Price for:Each
Minimum: 1
Multiple: 1
¥334,646 (¥368,110 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoMAUI STUDIO PRO
Order Code4656226
Technical Datasheet
Software TypeOffline Remote and PC Analysis Software
Software Edition127.0.0.1
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 7, 10
For Use WithTeledyne Lecroy Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAUI STUDIO PRO is a remote and offline PC analysis software. Unleash the power of a Teledyne LeCroy oscilloscope anywhere, using a PC with MAUI Studio. Work remotely from your oscilloscope and collaborate with ease. Get all the unbelievable analytical capabilities of your oscilloscope on your PC. MAUI Studio has all the analysis tools needed to analyse complex waveform data, enabling your lab’s oscilloscopes to be freed up for other activities.
- Remote connection to a Teledyne LeCroy oscilloscope
- Import options from a Teledyne LeCroy oscilloscope
- Simulate advance waveforms by adding impairments such as noise and jitter
- More measurement and math functions
- Try MAUI Studio Pro free for 30 days
- 12 number of math functions, 12 measurements, 12 number of pass/fail, 20 number of grid options
- Waveform save/recall, waveform import, remote control, setup save/recall
- Simulate basic waveforms (Sine, Square, Triangle, etc.)
- Simulate advanced waveforms (define Jitter and Noise)
- Copy options from remote scope, LabNotebook save/recall, LabNotebook model/option recall
Technical Specifications
Software Type
Offline Remote and PC Analysis Software
Licence Type
-
Software Language
English
For Use With
Teledyne Lecroy Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Software Edition
127.0.0.1
Media Type
Download
Supported OS
Windows 7, 10
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001