You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEKTRONIX TICP100
Current Probe, 1 GHz Bandwidth, TekVPI Interface, Probe Tip
New
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TICP100
- Order Code:
- 4627100
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- IsoVu TICP Series
Product Range Selector (IsoVu TICP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TekVPI Interface
- :
- Probe Tip
- :
- -
- :
- -
- :
- Tektronix 4, 5, 6 Series and B Model MSO Oscilloscopes
- :
- IsoVu TICP Series
Technical Documents (0)
Product Overview
- Galvanic isolation between probe tip and the oscilloscope
- 1GHz bandwidth
- Wide current measurement range determined by the shunt used with 1X, 10X or 100X probe tips
- 400ps rise time
- Noise <4.70nV / √Hz (<21μVRMS at 20MHz)
- ±1.5% DC accuracy
- Common mode voltage: 1.8KV, for use in a pollution degree 1, a transient level not to exceed 5KVpk
- Compatible with the 4, 5, and 6 Series MSO instruments, including the latest B models
- TekVPI™ interface enables control, probe config from oscilloscope front panel/programming interface
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,737,512.08 (¥3,011,263.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.