You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX TICP025

Current Probe, 250 MHz Bandwidth, TekVPI Interface, Probe Tip

New
TEKTRONIX TICP025

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TICP025
Order Code:
4627098
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IsoVu TICP Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (IsoVu TICP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TekVPI Interface

:
Probe Tip

:
-

:
-

:
Tektronix 4, 5, 6 Series and B Model MSO Oscilloscopes

:
IsoVu TICP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

TICP025 is a TICP Series IsoVu™ isolated current probe that delivers exceptional bandwidth, noise rejection, accuracy, and ease of use for making current measurements. Complete galvanic isolation eliminates ground loops and enables very high common mode rejection. In a 1X configuration, the TICP series probe's 50 ohm input offers extremely low noise, ideal for making accurate measurements on shunts. The probe offers a variety of attenuation tips to extend the differential voltage range. Depending upon the shunt used, the probes can perform current measurements from microamperes (µA) for low-power mobile designs to hundreds of amperes for industrial and mobility systems. Key applications include current shunt measurements, half/full bridge designs using SiC or GaN, FETs, or IGBTs, double pulse testing (DPT), floating gate measurements, power converter designs, switching power supply designs and steady-state, sleep, and wake-up state current monitoring.
  • Galvanic isolation between probe tip and the oscilloscope
  • 250MHz bandwidth
  • Wide current measurement range determined by the shunt used with 1X, 10X or 100X probe tips
  • 1.4ns rise time
  • Noise <4.70nV / √Hz (<21μVRMS at 20MHz)
  • ±1.5% DC accuracy
  • Common mode voltage: 1.8KV, for use in a pollution degree 1, a transient level not to exceed 5KVpk
  • Compatible with the 4, 5, and 6 Series MSO instruments, including the latest B models
  • TekVPI™ interface enables control, probe config from oscilloscope front panel/programming interface

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,914,260.28 ( ¥2,105,686.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,914,260.28 (¥2,105,686.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --