You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX TCP202A

Current Probe, TekProbe Interface, Current Clamp, 15 A, 10 mA, Tektronix TDS Series Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP202A
Order Code:
2254471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TCP202A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for TCP202A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Clamp

:
15A

:
10mA

:
Tektronix TDS Series Oscilloscopes

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TCP202A is a high-performance easy-to-use AC/DC Current Probe designed for use with a variety of oscilloscopes. The TCP202A is designed for direct connection to oscilloscopes with the TekProbe™ probe interface. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP202A provides a maximum 15A DC + peak AC measurement range. This probe also provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
  • Easy to use and accurate AC/DC current measurements
  • DC to 50MHz Bandwidth
  • Core jaw diameter of 5mm (0.2")
  • Accurately measures current levels as low as 10mA per division
  • High accuracy with typically less than 1% DC gain error
  • Split-core construction allows easy circuit connection
  • Low noise and DC drift
  • 15A DC + Peak AC maximum current capability
  • 50A Peak pulse current capability
  • Connects directly to oscilloscopes with the TekProbe™ interface
  • Provides automatic units scaling and readout on the oscilloscope display
  • Degauss button and thumbwheel for DC offset adjustment

Applications

Power Management, Industrial, Consumer Electronics, Communications & Networking, Motor Drive & Control, Automotive, Avionics

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥630,876.85 ( ¥693,964.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥630,876.85 (¥693,964.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --