You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEKTRONIX TCP0020-AU
Current Probe, TekVPI Interface, Current Clamp, 20 A, 10 mA, Tektronix TDS Series Oscilloscopes
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TCP0020-AU
- Order Code:
- 4408885
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TCP0020-AU Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TekVPI Interface
- :
- Current Clamp
- :
- 20A
- :
- 10mA
- :
- Tektronix TDS Series Oscilloscopes
- :
- -
Technical Documents (3)
Product Overview
- Maximum current capability of 20Arms, peak pulse current capability of 100A, DC coupling only
- Provides automatic units scaling and readout on the oscilloscope display
- One-button Degauss and AutoZero control for ease of use, DC accuracy of ±1% typical
- Easy access to scope displayed probe menu for probe setup control and operating status information
- Remote control capability through TekVPI oscilloscope, rise time of ≤ 7ns, signal delay of 17ns
- Max bare-wire voltage of 150V CAT II (300 V CAT II insulated wire)
- 1000A/µS max amp/second
- Operating temperature range from 0°C to +50°C, operating 5% to 95% RH, tested up to +30°C (+86°F)
- Regulatory safety CSA1010.1:1997, CSA1010.2.032-96, IEC61010-1:2001, IEC61010-2-032 approval
- Probe head dimension of 30.5mm x 15.2mm x 148mm (H x W x L), 2m cable length & 0.227Kg probe weight
Contents
TCP0020 probe, Instruction manual (English) (071-3002-xx), Probe ground lead - 6inch length (196-3120-xx), Nylon carrying case (016-1952-xx).
Footnotes
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥775,232.25 (¥852,755.48) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.