You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX TBS1154

Digital Oscilloscope, TBS1000 Series, 4 Channel, 150 MHz, 1 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1154
Order Code:
2347636
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TBS1154   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TBS1000 Series)

See all from this product range

Alternatives for TBS1154

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TBS1000 Series

:
4 Channel

:
150MHz

:
1GSPS

:
2.5 kpts

:
-

:
TFT LCD Colour

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the oscilloscopes help you get more done, in less time.
  • 150MHz bandwidth
  • 4 channel
  • Up to 1GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
  • 16 automated measurements, and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Autoset and signal auto-ranging
  • Built-in context-sensitive help
  • Probe check wizard
  • Multiple-language user interface
  • 5.7 in. active TFT colour display
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
  • Software lets you capture screen images, waveform data and settings from a Windows computer

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥342,670.52 ( ¥376,937.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥342,670.52 (¥376,937.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --