You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEKTRONIX MDO3034
MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- MDO3034
- Order Code:
- 2381340
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MDO3034 Datasheet
Product Range Selector (MDO3000 Series)
See all from this product rangeAlternatives for MDO3034
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MDO3000 Series
- :
- 4 Channel
- :
- 350MHz
- :
- 2.5GSPS
- :
- 10 Mpts
- :
- 1.14ns
- :
- WVGA LCD Colour
- :
- One 500MHz TPP0500B Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Certificate of Calibration
- :
- 3 Years
- :
- EU, SWISS, UK
Technical Documents (4)
Product Overview
- 9inch WVGA (800 x 480) display, rise time is 1.14ns
- 2.5GS/s sample rate (1ch), 10M record length
- Standard spectrum analyser frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
- AFG, logic analyser, protocol analyser, digital voltmeter / frequency counter (optional)
- Ethernet, VGA, USBhost and device, AUXOUT, AFG output along with VESA and Kensington lock interfaces
- Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
- Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
- Power consumption 120W maximum
- Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
- Dimension is 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight
Contents
MDO3034 MSO, TPP0500B: 500MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.
Footnotes
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,107,251.78 (¥3,417,976.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.