You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX AFG3021C

Function Generator, Arbitrary, 1 Channel, 25 MHz, AFG3000C Series

TEKTRONIX AFG3021C
TEKTRONIX AFG3021C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3021C
Order Code:
2772539
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AFG3021C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AFG3000C Series)

See all from this product range

Alternatives for AFG3021C

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
1 Channel

:
AFG3000C Series

:
25MHz

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The AFG3021C CAL from Tektronix is an AFG3000C series, 1µHz to 25MHz sine wave, 1-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
  • USB, LAN and GPIB interfaces
  • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
  • Intuitive user interface shows more information at a single glance
  • Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
  • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
  • Multi-language and intuitive operation saves set-up time
  • USB connector on front panel for waveform storage on memory device
  • LabVIEW and LabWindows/IVI-C drivers
  • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
  • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

Contents

AFG3021C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Warnings

Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥435,713.51 ( ¥479,284.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥435,713.51 (¥479,284.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --