You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEKTRONIX AFG3011C
Function Generator, Arbitrary, 1 Channel, 10 MHz, AFG3000C Series
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- AFG3011C
- Order Code:
- 2250010
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AFG3000C Series
- Technical Datasheet:
- AFG3011C Datasheet
Product Range Selector (AFG3000C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Arbitrary, Function
- :
- 1 Channel
- :
- AFG3000C Series
- :
- 10MHz
- :
- AM, Burst, FM, FSK, PM, PWM, Sweep
- :
- 3 Years
- :
- EU, SWISS, UK
Technical Documents (3)
Product Overview
- 5.6inch display for full confidence in settings and waveform shape
- Multi-language and intuitive operation saves setup time, pulse waveform with variable edge times
- Dual-channel models save cost and bench space
- USB connector on front panel for waveform storage on memory device
- USB, GPIB, and LAN interface
- 1µHz to 10MHz sine wave, 1-channel arbitrary function generator
- UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 safety standards
- Operating temperature range from 0°C to +50°C
Contents
Arbitrary function generator, AFG3000C series generators compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual, and links to download the LabView and IVI drivers), CD-ROM with ArbExpress™ software, NIST-traceable calibration certificate, 3-year warranty on parts and labor.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,233,590.60 (¥1,356,949.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.