You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 8-1393215-1
General Purpose Relay, V23057 Series, Power, SPDT, 24 VDC, 8 A
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 8-1393215-1
- Order Code:
- 1197653
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- V23057-B0006-A201
- Technical Datasheet:
- 8-1393215-1 Datasheet
Product Range Selector (V23057)
See all from this product rangeAlternatives for 8-1393215-1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 8A
- :
- V23057
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 1.2kohm
Technical Documents (2)
Product Overview
- SPDT contact configuration
- 4KV insulation volatge between coil and contact
- Vertical version
- Version with bifurcated contacts
- Wash tight
- Switching capacity of 8A, 5A at 250VAC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,120.92 (¥2,333.01) | ( ) |
25+ | ¥2,076.88 (¥2,284.57) | ( ) |
100+ | ¥2,015.21 (¥2,216.73) | ( ) |
250+ | ¥1,954.64 (¥2,150.10) | ( ) |
500+ | ¥1,895.18 (¥2,084.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.