You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY TMS-CCUV-SLEEVE-5-X-65MM

Heat Shrink Tubing, 2:1, 0.499 ", 12.7 mm, Transparent, 2.55 ", 65 mm

RAYCHEM - TE CONNECTIVITY TMS-CCUV-SLEEVE-5-X-65MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS-CCUV-SLEEVE-5-X-65MM
Order Code:
1291187
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.499"

:
12.7mm

:
Transparent

:
2.55"

:
65mm

:
0.251"

:
6.4mm

:
Fluoropolymer

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TMS-CCUV-SLEEVE-5-X-65MM is a clear Heat Shrink Marker and Sleeve made of radiation cross-linked fluoropolymer with 3:1 shrink ratio. The sleeves are designed for over protection of TMS System Six identification products, to give increased protection for permanent, long-term environmental exposure and formulated to combine a long-term barrier to the effects of ultra-violet, with tough resistance to abrasion and industrial fluids. The TMS CCUV sleeves are inherently low profile and use the action of heat-shrink to lock in place over the previously installed identification sleeves, except for cable markers which use a slide fitting CCUV sleeve which is held in place by the cable ties. The action of heat-shrink locking of the CCUV sleeves means there is no reliance on the long term performance of adhesives to hold the outer protection layer in place and also gives the ability to accommodate cables and wire bundles which may be bent or flexed during use.
  • Exceptional clarity and stability
  • Heat-shrink locking in place (no reliance on adhesives)
  • Tough resistance to abrasion and industrial fluids

Applications

Power Management, Automotive, Safety, Aerospace, Defence, Military, Medical, Industrial

Available for back order

Deliveries start from 2/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥41,804.69 ( ¥45,985.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥41,804.69 (¥45,985.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --