You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY T01-0560-S05

Circular Connector, Circular Industrial, T01 Series, Panel Mount Receptacle, 5 Contacts

TE CONNECTIVITY T01-0560-S05
TE CONNECTIVITY T01-0560-S05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T01-0560-S05
Order Code:
131040
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
T01-0560-S05   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T01 Series)

See all from this product range

Product Overview

The T01-0560-S05 is a 5-way Right Angle Shielded Circular Socket with gold-plated contacts, a CuZn shell and solder termination. The T01 panel mount subminiature connector is a liquid and dust tight system, can be used for application where shielding is a requirement, it accepts 24AWG wire. There is also good resistance against UV beams because of the Optaloy plating for all metal shell parts. The reasonable shielding, the small diameters, the over-moulded connector with cable and the use of metallic parts makes TRIADTM01 also usable in harsh environments such as a factory.
  • Sealed environment protection
  • PBT insert
  • UL94V-2 Flammability rating
  • IP65 Protection rating
  • 6mΩ Contact resistance
  • 60VAC Voltage rating
  • 625VAC Test voltage
  • -40 to 85°C Operating temperature range

Applications

Industrial, Safety, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
T01 Series

:
Panel Mount Receptacle

:
5Contacts

:
Solder Socket

:
-

:
Copper Alloy Body

:
-

:
-

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4 In stock

175 more will be available on 1/23/25

Reserving future stock
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,371.41 ( ¥4,808.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,371.41 (¥4,808.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,240.70 (¥4,664.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,113.35 (¥4,524.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --