You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY SRS4-2NO
Safety Relay, 24 VDC, DPST-NO, SRS Series, DIN Rail, 6 A, Screw Clamp
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- SRS4-2NO
- Order Code:
- 4378440
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2447935-1
- Technical Datasheet:
- SRS4-2NO Datasheet
Product Range Selector (SRS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- DPST-NO
- :
- SRS Series
- :
- DIN Rail
- :
- 6A
- :
- Screw Clamp
- :
- 250V
- :
- 125V
- :
- -
- :
- IP20, IP2X
Technical Documents (1)
Product Overview
- Two-hand controls, E-stops, safety photocells and speed monitoring
- 2 connection technologies screw clamp
- Pluggable connections, IP20 for housing, IP 2X for terminal block
- Rail fastening according to EN 50022-35
- 16 terminals blocks connections type, 250VAC/125VDC max contact switching voltage
- 24 ± 20%VDC power supply voltage, 15G's, 10 to 2000Hz vibration resistance range
- 6AC/DC max switching current, DIN rail product mount type
- 66 nylon housing material
- 99mm height, .89mm width, 113.5mm depth
- 20 years shell life, operating temperature range from -30 to 55°C
Also Known As
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥48,761.79 (¥53,637.97) | ( ) |
10+ | ¥45,507.66 (¥50,058.43) | ( ) |
25+ | ¥43,882.17 (¥48,270.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.