You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY SRS-2NO-1NC

Safety Relay, 24 VDC, DPST-NO, SPST-NC, SRS Series, DIN Rail, 6 A, Screw Clamp

TE CONNECTIVITY SRS-2NO-1NC
TE CONNECTIVITY SRS-2NO-1NC
TE CONNECTIVITY SRS-2NO-1NC
TE CONNECTIVITY SRS-2NO-1NC
TE CONNECTIVITY SRS-2NO-1NC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SRS-2NO-1NC
Order Code:
4378438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2447934-1
Technical Datasheet:
SRS-2NO-1NC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SRS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
DPST-NO, SPST-NC

:
SRS Series

:
DIN Rail

:
6A

:
Screw Clamp

:
250V

:
125V

:
-

:
IP20, IP2X

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

SRS-2NO-1NC is a SRS series safety interface, single-function relay. It is a device used to control the safety-related part of control systems in such a way that machine operation is only allowed when safety is confirmed. It helps ensure safety by controlling signals coming from inputs like safety light curtains, emergency stop switches and locking switches and control equipment of the machine such as contactors and other devices connected to the outputs according to the results of this detection. It is a safety interface for 2 OSSD devices (like SL2C and SL4C safety light curtains) with integrated feedback input for EDM (with auxiliary contact).
  • Two-hand controls, E-stops, safety photocells and speed monitoring
  • 2 connection technologies screw clamp
  • Pluggable connections, IP 20 for housing, IP 2X for terminal block
  • Rail fastening according to EN 50022-35, UL 94V-0
  • 16 terminals blocks connections type, 250VAC/125VDC max contact switching voltage
  • 24 ± 20%VDC power supply voltage, 15G's, 10 to 2000Hz vibration resistance range
  • 6AC/DC max switching current, DIN Rail product mount type
  • 66 nylon housing material
  • 99mm height, .89mm width, 113.5mm depth
  • 20 years shell life, operating temperature range from -30 to 55°C

Also Known As

2447934-1

Available for back order

Deliveries start from 2/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥36,839.39 ( ¥40,523.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 21+
  • 42+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥36,839.39 (¥40,523.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥34,539.87 (¥37,993.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
21+ ¥32,234.07 (¥35,457.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
42+ ¥31,083.53 (¥34,191.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --