You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY SMF5910RJT

SMD Chip Resistor, 910 ohm, ± 5%, 5 W, SMD, Metal Film, High Power

CGS - TE CONNECTIVITY SMF5910RJT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMF5910RJT
Order Code:
2331643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1879234-7
Technical Datasheet:
SMF5910RJT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
910ohm

:
± 5%

:
5W

:
SMD

:
Metal Film

:
High Power

:
SM Series

:
± 100ppm/°C

:
500V

:
13.5mm

:
7.3mm

:
-55°C

:
200°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Type SM, SMF series metal film surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.
  • Low profile design
  • Very wide value range
  • Ideal for power circuitry
  • UL94-V0 flameproof coating
  • Operating temperature range from -55°C to 200°C

Also Known As

1879234-7
Packaging type Cut Tape

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥219.45 ( ¥241.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥219.45 (¥241.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥150.64 (¥165.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥114.12 (¥125.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥99.23 (¥109.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥86.22 (¥94.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥73.21 (¥80.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥60.67 (¥66.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥59.46 (¥65.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --