You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY SMA-A0204BTNX100R
Surface Mount MELF Resistor, 100 ohm, SMA-A Series, 200 V, Metal Film, 400 mW, ± 0.1%
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- SMA-A0204BTNX100R
- Order Code:
- 2838050
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2176315-1, MELF SMA_A 100R 0.1% 15PPM 0204 0.4W
- Technical Datasheet:
- SMA-A0204BTNX100R Datasheet
Product Range Selector (SMA-A Series)
See all from this product rangeAlternatives for SMA-A0204BTNX100R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- SMA-A Series
- :
- 200V
- :
- Metal Film
- :
- 400mW
- :
- ± 0.1%
- :
- ± 15ppm/°C
- :
- MiniMELF 0204
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥33.26 (¥36.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.