You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY SM9233-BCE-S-250-000

Pressure Sensor, SMI, Gauge, 250 Pa

TE CONNECTIVITY SM9233-BCE-S-250-000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM9233-BCE-S-250-000
Order Code:
3770918
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SM9233 Series
Also Known As:
9233-BCE-S-250-000
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SM9233 Series)

See all from this product range

Product Overview

SM9233-BCE-S-250-000 is a SMI ultra low pressure digital sensor. It offers state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm. Suitable for CPAP / sleep Apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges, safety cabinets applications.
  • Pressure range from 0 to +250Pa
  • Guage pressure type
  • 3.3V voltage
  • 20Hz bandwidth
  • Total error band is 3% FS (before Autozero)
  • 16-bit I2C digital interface
  • Pressure calibrated and temperature compensated output
  • SOIC-16 dual vertical
  • Compensated temperature range from -20 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gauge

:
I2C Digital

:
Gauge

:
250Pa

:
3.3V

:
Dual Axial

:
3.3mA

:
SM9233 Series

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

9233-BCE-S-250-000

Available for back order

More stock available to supplier lead times which is approximately 11/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,161.49 ( ¥6,777.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,161.49 (¥6,777.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,548.91 (¥6,103.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,329.58 (¥5,862.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,074.28 (¥5,581.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,751.68 (¥5,226.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --