You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOLSWORTHY - TE CONNECTIVITY RN73C2A4K02BTDF

SMD Chip Resistor, 4.02 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

HOLSWORTHY - TE CONNECTIVITY RN73C2A4K02BTDF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A4K02BTDF
Order Code:
1140869RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1676354-2, RN 0805 4K02 0.1% 10PPM 1KRL
Technical Datasheet:
RN73C2A4K02BTDF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.02kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
100V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Type RN73 series is a high stability precision chip resistor. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
  • Thin film (nichrome)
  • Terminal finish electroplated 100% matte Sn
  • Operating temperature range from -55 to 155°C

Also Known As

1676354-2, RN 0805 4K02 0.1% 10PPM 1KRL
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :1140869 Check stock
Full Reel in 1000/reel:2344888 Check stock

1,366 In stock Need more?

1,366 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 2344888

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/19/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥58.00 (¥63.80)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥63.80)
5000+ ¥56.84 (¥62.524)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥62.524)
10000+ ¥55.68 (¥61.248)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥61.248)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 1140869) x 80.1 = ¥8,010.00
Total Price: ¥8,010.00 (¥8,811.0  Inc. JCT)
100 (Re-reel 1140869RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
Choose your packaging preference
1140869
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.