You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1721081-5
General Purpose Relay, PCJ Series, Power, Non Latching, SPST-NO, 12 VDC, 3 A
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1721081-5
- Order Code:
- 1177784
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PCJ-112D3M
- Technical Datasheet:
- 1721081-5 Datasheet
Product Range Selector (PCJ)
See all from this product rangeAlternatives for 1721081-5
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 3A
- :
- PCJ
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 720ohm
Technical Documents (2)
Product Overview
- PCB terminal type
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥333.88 (¥367.27) | ( ) |
10+ | ¥313.50 (¥344.85) | ( ) |
50+ | ¥252.37 (¥277.61) | ( ) |
100+ | ¥205.35 (¥225.89) | ( ) |
200+ | ¥195.94 (¥215.53) | ( ) |
500+ | ¥184.97 (¥203.47) | ( ) |
1000+ | ¥170.86 (¥187.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.