You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY PCH-112L2MH,000
Power Relay, SPST-NO, 12 VDC, 10 A, PCH, Through Hole, Non Latching
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- PCH-112L2MH,000
- Order Code:
- 9659331
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1461353-5, PCH-112L2MH
- Technical Datasheet:
- PCH-112L2MH,000 Datasheet
Product Range Selector (PCH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 10A
- :
- PCH
- :
- Through Hole
- :
- Non Latching
- :
- 125VAC
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 720ohm
Technical Documents (3)
Product Overview
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics, Microwave
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥240.17 (¥264.19) | ( ) |
10+ | ¥222.67 (¥244.94) | ( ) |
25+ | ¥204.55 (¥225.01) | ( ) |
50+ | ¥195.08 (¥214.59) | ( ) |
100+ | ¥191.35 (¥210.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.