You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY NB-PTCO-192
RTD Sensor, Component with Leads, Class A, -30 °C, 300 °C, 1 kohm, Platinum
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- NB-PTCO-192
- Order Code:
- 2918453
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PTFM Series
- Also Known As:
- PTFM102A1A0
- Technical Datasheet:
- NB-PTCO-192 Datasheet
Product Range Selector (PTFM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Component with Leads
- :
- -30°C
- :
- 300°C
- :
- Class A
- :
- -30°C
- :
- 1kohm
- :
- 300°C
- :
- 1kohm
- :
- Platinum
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PTFM Series
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥689.70 (¥758.67) | ( ) |
10+ | ¥532.95 (¥586.25) | ( ) |
100+ | ¥503.17 (¥553.49) | ( ) |
250+ | ¥501.60 (¥551.76) | ( ) |
500+ | ¥421.66 (¥463.83) | ( ) |
1000+ | ¥391.88 (¥431.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.