You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 3-1415035-1

Relay Socket, DIN Rail, Screw, 8 Pins, 10 A, 240 V

TE CONNECTIVITY 3-1415035-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1415035-1
Order Code:
1197643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
MT78755
Technical Datasheet:
3-1415035-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for 3-1415035-1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
Screw

:
8Pins

:
10A

:
240V

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MT78755 is a 2-pole 8-pin DIN-rail Socket with screw-type terminals. It is ideal for use with multimode relays.
  • Snap-on mounting on DIN-rail
  • Pozidrive screws with rising clamp terminals
  • Logical layout of input-/output connections
  • White marking area

Applications

Industrial

Also Known As

MT78755

No Longer Manufactured

¥1,097.65 ( ¥1,207.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,097.65 (¥1,207.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥958.62 (¥1,054.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥932.87 (¥1,026.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --