You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 1415035-1
Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 240 V
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 1415035-1
- Order Code:
- 1197644
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- MT78750
- Technical Datasheet:
- 1415035-1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Screw
- :
- 11Pins
- :
- 10A
- :
- 240V
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
Product Overview
- Snap-on mounting on DIN-rail
- Pozidrive screws with rising clamp terminals
- Logical layout of input-/output connections
- White marking area
Applications
Industrial
Also Known As
3 In stock
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,105.44 (¥1,215.98) | ( ) |
10+ | ¥965.31 (¥1,061.84) | ( ) |
25+ | ¥940.03 (¥1,034.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.