You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY C93418
Signal Relay, 12 VDC, DPDT, 2 A, MT2, Through Hole, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- C93418
- Order Code:
- 9913688
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MT2
- Also Known As:
- MT2-C93418, 3-1462000-7
- Technical Datasheet:
- C93418 Datasheet
Product Range Selector (MT2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- DPDT
- :
- 2A
- :
- MT2
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 720ohm
Technical Documents (2)
Product Overview
- Bifurcated/twin contacts
- -55 to 85°C Operating temperature range
Applications
Consumer Electronics, Test & Measurement, Automotive, Medical
Also Known As
2,904 In stock
2,904 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥445.17 (¥489.69) | ( ) |
10+ | ¥421.38 (¥463.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.