You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY C93403
Signal Relay, 24 VDC, DPDT, 2 A, MT2, Through Hole, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- C93403
- Order Code:
- 9913661
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-1462000-3, MT2-C93403
- Technical Datasheet:
- C93403 Datasheet
Product Range Selector (MT2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- DPDT
- :
- 2A
- :
- MT2
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 3.872kohm
Technical Documents (3)
Product Overview
- Bifurcated/twin contacts
- -55 to 85°C Operating temperature range
Applications
Consumer Electronics, Test & Measurement, Automotive, Medical
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥672.66 (¥739.93) | ( ) |
5+ | ¥654.49 (¥719.94) | ( ) |
10+ | ¥636.31 (¥699.94) | ( ) |
20+ | ¥620.29 (¥682.32) | ( ) |
50+ | ¥602.83 (¥663.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.