You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY MS580314BA01-00
Pressure Sensor, Absolute, 0 bar, 14 bar, 1.8 V, 3.6 V, Module
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- MS580314BA01-00
- Order Code:
- 3397827
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MS5803 Series
- Technical Datasheet:
- MS580314BA01-00 Datasheet
Product Range Selector (MS5803 Series)
See all from this product rangeProduct Overview
- Integrated digital pressure sensor (24-bit ΔΣ ADC)
- Supply voltage range from 1.8V to 3.6V
- No external components (Internal oscillator), excellent long term stability
- Hermetically sealable for outdoor devices
- ADC resolution is 24-bit typical, accuracy is +0.8°C maximum
- Supply current (1 sample per sec.) is 12.5µA typical
- Conversion time is 8.22ms typical
- Serial data clock is 20MHz maximum at (SPI protocol)
- Input leakage current is 0.15µA maximum, load capacitance is 16pF typical
- Operating temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 0bar
- :
- Digital
- :
- Absolute
- :
- 14bar
- :
- 3.6V
- :
- 1.8V
- :
- -
- :
- 3.6V
- :
- 12.5µA
- :
- Module
- :
- 8Pins
- :
- Digital
- :
- - 200 mbar to 100 mbar
- :
- No Port
- :
- Surface Mount
- :
- I2C, SPI
- :
- -
- :
- -40°C
- :
- 85°C
- :
- MS5803 Series
- :
- -
Technical Documents (3)
177 In stock Need more?
177 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,053.49 (¥3,358.84) |
10+ | ¥2,992.43 (¥3,291.67) |
25+ | ¥2,992.22 (¥3,291.44) |
50+ | ¥2,992.21 (¥3,291.43) |
100+ | ¥2,992.20 (¥3,291.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.