You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEOHM - TE CONNECTIVITY LR0204F360K

Through Hole Resistor, 360 kohm, LR Series, 250 mW, ± 1%, Axial Leaded, 200 V

NEOHM - TE CONNECTIVITY LR0204F360K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LR0204F360K
Order Code:
2329925
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LR Series
Also Known As:
1622220-1
Technical Datasheet:
LR0204F360K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
360kohm

:
LR Series

:
250mW

:
± 1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 100ppm/°C

:
General Purpose

:
2mm

:
3.5mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Type LR series is a metal film through hole fixed resistor. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include control circuitry, turbines and drives.
  • IEC colour coding
  • Down to 1% tolerance
  • Suitable for general purpose or precision applications
  • Operating temperature range from -55 to 155°C

Also Known As

1622220-1

7,260 In stock Need more?

7,260 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5.79 ( ¥6.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 6000+
  • 12000+
  • 60000+
  • 120000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥5.79 (¥6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4.12 (¥4.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3.01 (¥3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥2.57 (¥2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥2.34 (¥2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12000+ ¥2.12 (¥2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60000+ ¥2.01 (¥2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120000+ ¥1.90 (¥2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --